Differential Amplifier 3 Circuit Differential 24-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8134ACPZ-REEL

DigiKey Part Number
AD8134ACPZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8134ACPZ-REEL
Description
IC OPAMP DIFF 3 CIRCUIT 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 3 Circuit Differential 24-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8134ACPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
3
Output Type
Differential
Slew Rate
1600V/µs
-3db Bandwidth
450 MHz
Current - Input Bias
67 µA
Voltage - Input Offset
4 mV
Current - Supply
31mA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£3.84459£19,222.95
Manufacturers Standard Package
Unit Price without VAT:£3.84459
Unit Price with VAT:£4.61351