Differential Amplifier 3 Circuit Differential 24-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8133ACPZ-REEL7

DigiKey Part Number
AD8133ACPZ-REEL7TR-ND - Tape & Reel (TR)
AD8133ACPZ-REEL7CT-ND - Cut Tape (CT)
AD8133ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8133ACPZ-REEL7
Description
IC OPAMP DIFF 3 CIRCUIT 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 3 Circuit Differential 24-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8133ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
3
Output Type
Differential
Slew Rate
1600V/µs
-3db Bandwidth
450 MHz
Current - Input Bias
67 µA
Voltage - Input Offset
6 mV
Current - Supply
28mA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,569
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£7.48000£7.48
10£5.83400£58.34
25£5.42360£135.59
100£5.04630£504.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£4.46657£6,699.85
Manufacturers Standard Package
Unit Price without VAT:£7.48000
Unit Price with VAT:£8.97600