Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8130ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8130ARMZ-REEL7TR-ND - Tape & Reel (TR) AD8130ARMZ-REEL7CT-ND - Cut Tape (CT) AD8130ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8130ARMZ-REEL7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8130ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1100V/µs | |
-3db Bandwidth | 290 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 13mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 25.2 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.87000 | £3.87 |
| 10 | £2.95600 | £29.56 |
| 25 | £2.72640 | £68.16 |
| 100 | £2.47380 | £247.38 |
| 250 | £2.43732 | £609.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.22109 | £2,221.09 |
| 2,000 | £2.17193 | £4,343.86 |
| 3,000 | £2.14732 | £6,441.96 |
| Unit Price without VAT: | £3.87000 |
|---|---|
| Unit Price with VAT: | £4.64400 |





