
AD8073JR-REEL | |
|---|---|
DigiKey Part Number | AD8073JR-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8073JR-REEL |
Description | IC AMP CURRENT FEEDBACK 14SOIC |
Customer Reference | |
Detailed Description | Video Amp 3 Current Feedback 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8073JR-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 100 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 3.5 mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 12V, ±2.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

