AD7416ARZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.75000
Datasheet

Similar


onsemi
In Stock: 8,155
Unit Price: £0.46000
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7416ARZ-REEL

DigiKey Part Number
505-AD7416ARZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7416ARZ-REEL
Description
SENSOR DIGITAL -40C-125C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7416ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.82000£4,550.00
Manufacturers Standard Package
Unit Price without VAT:£1.82000
Unit Price with VAT:£2.18400