Direct



AD7327TRU-EP-RL7 | |
|---|---|
DigiKey Part Number | AD7327TRU-EP-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7327TRU-EP-RL7 |
Description | IC ADC 12BIT SAR 20TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7327TRU-EP-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 2, 3, 4 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±12V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Temperature Sensor, True Bipolar | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


