12 Bit Analog to Digital Converter Input 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7327TRUZ-EP-RL7

DigiKey Part Number
AD7327TRUZ-EP-RL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7327TRUZ-EP-RL7
Description
IC ADC 12BIT 8CH 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter Input 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7327TRUZ-EP-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£10.88824£10,888.24
Manufacturers Standard Package
Unit Price without VAT:£10.88824
Unit Price with VAT:£13.06589