
AD603ARZ-REEL | |
|---|---|
DigiKey Part Number | AD603ARZ-REELTR-ND - Tape & Reel (TR) AD603ARZ-REELCT-ND - Cut Tape (CT) AD603ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD603ARZ-REEL |
Description | IC VARIABLE GAIN 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD603ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 275V/µs | |
-3db Bandwidth | 90 MHz | |
Current - Input Bias | 200 nA | |
Current - Supply | 12.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.85000 | £18.85 |
| 10 | £15.15200 | £151.52 |
| 25 | £14.22920 | £355.73 |
| 100 | £13.90310 | £1,390.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £11.94711 | £29,867.78 |
| Unit Price without VAT: | £18.85000 |
|---|---|
| Unit Price with VAT: | £22.62000 |





