AD5725ARSZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 40
Unit Price: £15.48000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,058
Unit Price: £15.48000
Datasheet
12 Bit Digital to Analog Converter 4 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 28-SSOP
High Speed Converters by Analog Devices

AD5725ARSZ-REEL

DigiKey Part Number
AD5725ARSZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5725ARSZ-REEL
Description
IC DAC 12BIT V-OUT 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5725ARSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V, -15V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£9.77921£14,668.82
Manufacturers Standard Package
Unit Price without VAT:£9.77921
Unit Price with VAT:£11.73505