


AD5725ARSZ-1500RL7 | |
|---|---|
DigiKey Part Number | AD5725ARSZ-1500RL7TR-ND - Tape & Reel (TR) AD5725ARSZ-1500RL7CT-ND - Cut Tape (CT) AD5725ARSZ-1500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5725ARSZ-1500RL7 |
Description | IC DAC 12BIT V-OUT 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5725ARSZ-1500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V, -15V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.48000 | £15.48 |
| 10 | £12.36700 | £123.67 |
| 25 | £11.58960 | £289.74 |
| 100 | £11.21400 | £1,121.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £10.38484 | £5,192.42 |
| Unit Price without VAT: | £15.48000 |
|---|---|
| Unit Price with VAT: | £18.57600 |

