Parametric Equivalent



AD5203ARUZ100 | |
|---|---|
DigiKey Part Number | 505-AD5203ARUZ100-ND |
Manufacturer | |
Manufacturer Product Number | AD5203ARUZ100 |
Description | IC DIG POT 100K 24-TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 4 Circuit 64 Taps SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5203ARUZ100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 64 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 700ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 45 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | £3.62153 | £449.07 |
| Unit Price without VAT: | £3.62153 |
|---|---|
| Unit Price with VAT: | £4.34584 |


