AD5203ARUZ100-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £3.62153
Datasheet
Digital Potentiometer 100k Ohm 4 Circuit 64 Taps SPI Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 4 Circuit 64 Taps SPI Interface 24-TSSOP
High Speed Converters by Analog Devices

AD5203ARUZ100-REEL

DigiKey Part Number
AD5203ARUZ100-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5203ARUZ100-REEL
Description
IC DIG POT 100K 24-TSSOP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 4 Circuit 64 Taps SPI Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5203ARUZ100-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
64
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±30%
Temperature Coefficient (Typ)
700ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
24-TSSOP
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
45
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.22655£8,066.38
Manufacturers Standard Package
Unit Price without VAT:£3.22655
Unit Price with VAT:£3.87186