
MAXQ610J-0000+T | |
|---|---|
DigiKey Part Number | MAXQ610J-0000+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAXQ610J-0000+T |
Description | IC MCU 16BIT 64KB FLASH 44TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MAXQ20S MAXQ® Microcontroller IC 16-Bit 12MHz 64KB (64K x 8) FLASH 44-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAXQ610J-0000+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MAXQ20S | |
Core Size | 16-Bit | |
Speed | 12MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFN (7x7) | |
Package / Case | 44-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.30922 | £5,773.05 |
| Unit Price without VAT: | £2.30922 |
|---|---|
| Unit Price with VAT: | £2.77106 |

