MAXQ® Microcontroller IC 16-Bit 12MHz 80KB (80K x 8) FLASH 44-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXQ305J-0000+

DigiKey Part Number
MAXQ305J-0000+-ND
Manufacturer
Manufacturer Product Number
MAXQ305J-0000+
Description
IC MCU 16BIT 80KB FLASH 44TQFN
Customer Reference
Detailed Description
MAXQ® Microcontroller IC 16-Bit 12MHz 80KB (80K x 8) FLASH 44-TQFN (7x7)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
16-Bit
Speed
12MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
0.9V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFN (7x7)
Package / Case
44-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.