
MAXQ2000-QAX+ | |
|---|---|
DigiKey Part Number | MAXQ2000-QAX+-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ2000-QAX+ |
Description | IC MCU 16BIT 64KB FLASH 68QFN |
Customer Reference | |
Detailed Description | MAXQ® Microcontroller IC 16-Bit 20MHz 64KB (32K x 16) FLASH 68-QFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | 1-Wire®, SPI, UART/USART | |
Peripherals | LCD, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 2.75V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (10x10) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |

