
MAX9627ATC+ | |
|---|---|
DigiKey Part Number | 505-MAX9627ATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9627ATC+ |
Description | IC OPAMP DIFF 1 CIRCUIT 12TQFN |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9627ATC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 6100V/µs | |
-3db Bandwidth | 1.35 GHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 59mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |

