


MAX9291GTN+ | |
|---|---|
DigiKey Part Number | MAX9291GTN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9291GTN+ |
Description | IC SERIALIZER GMSL COAX 56TQFN |
Customer Reference | |
Detailed Description | 3.12Gbps Serializer 4 Input 1 Output 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9291GTN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Serializer | |
Data Rate | 3.12Gbps | |
Input Type | HDMI | |
Output Type | Serial | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |


