
MAX9291COAXEVKIT# | |
|---|---|
DigiKey Part Number | MAX9291COAXEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX9291COAXEVKIT# |
Description | EVAL BOARD FOR MAX9291 |
Customer Reference | |
Detailed Description | MAX9291 - Serializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Serializer | |
Embedded | - | |
Utilized IC / Part | MAX9291 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £524.19000 | £524.19 |
| Unit Price without VAT: | £524.19000 |
|---|---|
| Unit Price with VAT: | £629.02800 |


