3.12Gbps Serializer 4 Input 1 Output 56-TQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.12Gbps Serializer 4 Input 1 Output 56-TQFN (8x8)
56-WFQFN Exposed Pad

MAX9291GTN/V+

DigiKey Part Number
505-MAX9291GTN/V+-ND
Manufacturer
Manufacturer Product Number
MAX9291GTN/V+
Description
IC DESERIALIZER GMSL 56TQFN
Customer Reference
Detailed Description
3.12Gbps Serializer 4 Input 1 Output 56-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX9291GTN/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Function
Serializer
Data Rate
3.12Gbps
Input Type
HDMI
Output Type
Serial
Number of Inputs
4
Number of Outputs
1
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£21.74000£21.74
10£17.56200£175.62
25£16.51840£412.96
100£15.37110£1,537.11
260£14.80385£3,849.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£21.74000
Unit Price with VAT:£26.08800