
MAX744AEPA+ | |
|---|---|
DigiKey Part Number | MAX744AEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX744AEPA+ |
Description | IC REG BUCK 5V 500MA 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX744AEPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 185kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.52000 | £13.52 |
| 10 | £10.75300 | £107.53 |
| 50 | £9.64240 | £482.12 |
| 100 | £9.29860 | £929.86 |
| 250 | £8.93564 | £2,233.91 |
| 500 | £8.71694 | £4,358.47 |
| Unit Price without VAT: | £13.52000 |
|---|---|
| Unit Price with VAT: | £16.22400 |

