Buck-Boost Switching Regulator IC Negative Fixed -5V 1 Output 300mA 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX739CPD+

DigiKey Part Number
MAX739CPD+-ND
Manufacturer
Manufacturer Product Number
MAX739CPD+
Description
IC REG BUCK BST -5V 300MA 14PDIP
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Negative Fixed -5V 1 Output 300mA 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
MAX739CPD+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
11V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
185kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.