
MAX679EUA+ | |
|---|---|
DigiKey Part Number | MAX679EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX679EUA+ |
Description | IC REG CHARGE PUMP 3.3V 8UMAX |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 330kHz, 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |

