Thermostat Programmable Active Low Open Drain TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6509CAZK/V+T

DigiKey Part Number
MAX6509CAZK/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6509CAZK/V+T
Description
THERMOSTAT PROG ACT LOW TSOT23-5
Customer Reference
Detailed Description
Thermostat Programmable Active Low Open Drain TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6509CAZK/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Trip Temperature Threshold
Cold
Switching Temperature
Programmable
Accuracy
±4.7°C
Current - Output (Max)
20mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
Selectable Trip Point
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
32µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.