
MAX5984BETI+T | |
|---|---|
DigiKey Part Number | 505-MAX5984BETI+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5984BETI+T |
Description | SINGLE-PORT, 40W, IEEE 802.3AF/A |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5984BETI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 40 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 32V ~ 60V | |
Current - Supply | 2.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |

