Direct

MAX4530EWP+ | |
|---|---|
DigiKey Part Number | MAX4530EWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4530EWP+ |
Description | IC MUX 8:1 75OHM 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4530EWP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 150ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -92dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.75000 | £4.75 |
| 10 | £3.64900 | £36.49 |
| 36 | £3.28278 | £118.18 |
| 108 | £3.05778 | £330.24 |
| 252 | £2.92607 | £737.37 |
| 504 | £2.83933 | £1,431.02 |
| 1,008 | £2.76794 | £2,790.08 |
| 2,520 | £2.69257 | £6,785.28 |
| Unit Price without VAT: | £4.75000 |
|---|---|
| Unit Price with VAT: | £5.70000 |


