MAX4505EUK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,333
Unit Price: £4.39000
Datasheet
Overvoltage Protection SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4505EUK

DigiKey Part Number
MAX4505EUK-ND
Manufacturer
Manufacturer Product Number
MAX4505EUK
Description
IC OVERVOLTAGE PROTECT SOT23-5
Customer Reference
Detailed Description
Overvoltage Protection SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4505EUK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Overvoltage Protection
Applications
Control Systems
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable