Overvoltage Protection SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4505EUK+T

DigiKey Part Number
MAX4505EUK+TTR-ND - Tape & Reel (TR)
MAX4505EUK+TCT-ND - Cut Tape (CT)
MAX4505EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4505EUK+T
Description
IC OVERVOLTAGE PROTECT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage Protection SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4505EUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Overvoltage Protection
Applications
Control Systems
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,333
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.39000£4.39
10£3.35800£33.58
25£3.10120£77.53
100£2.81880£281.88
250£2.70964£677.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.46545£6,163.62
Manufacturers Standard Package
Unit Price without VAT:£4.39000
Unit Price with VAT:£5.26800