MAX4488AUT#TG16 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2,225
Unit Price: £2.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £8.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £5.36709
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £7.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £7.91000
Datasheet

Similar


Texas Instruments
In Stock: 6,000
Unit Price: £0.99295
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4488AUT#TG16

DigiKey Part Number
MAX4488AUT#TG16-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4488AUT#TG16
Description
IC OPAMP GP 1 CIRCUIT SOT6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4488AUT#TG16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
42 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
70 µV
Current - Supply
2.5mA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes