
MAX4462HETT+T | |
|---|---|
DigiKey Part Number | MAX4462HETT+TTR-ND - Tape & Reel (TR) MAX4462HETT+TCT-ND - Cut Tape (CT) MAX4462HETT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4462HETT+T |
Description | IC INST AMP 1 CIRCUIT 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4462HETT+T Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 150 mA |
Part Status Active | Voltage - Supply Span (Min) 2.85 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.25V/µs | Package / Case 6-WDFN Exposed Pad |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 6-TDFN (3x3) |
-3db Bandwidth 25 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.73000 | £3.73 |
| 10 | £2.84500 | £28.45 |
| 25 | £2.62200 | £65.55 |
| 100 | £2.37700 | £237.70 |
| 250 | £2.26748 | £566.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.07049 | £5,176.22 |
| Unit Price without VAT: | £3.73000 |
|---|---|
| Unit Price with VAT: | £4.47600 |

