
MAX44284EAWT+T | |
|---|---|
DigiKey Part Number | 175-MAX44284EAWT+TTR-ND - Tape & Reel (TR) 175-MAX44284EAWT+TCT-ND - Cut Tape (CT) 175-MAX44284EAWT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44284EAWT+T |
Description | IC CURR SENSE 1 CIRCUIT 6WLP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 6-WLP (0.85x1.25) |
Datasheet | Datasheet |
EDA/CAD Models | MAX44284EAWT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 400 Hz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 21µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | 6-WLP (0.85x1.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.71000 | £2.71 |
| 10 | £2.04300 | £20.43 |
| 25 | £1.87520 | £46.88 |
| 100 | £1.69070 | £169.07 |
| 250 | £1.60288 | £400.72 |
| 500 | £1.58722 | £793.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.46023 | £3,650.57 |
| 5,000 | £1.43248 | £7,162.40 |
| Unit Price without VAT: | £2.71000 |
|---|---|
| Unit Price with VAT: | £3.25200 |

