
MAX4376FASA+ | |
|---|---|
DigiKey Part Number | MAX4376FASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4376FASA+ |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4376FASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
-3db Bandwidth | 1.7 MHz | |
Current - Input Bias | 800 µA | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.71000 | £2.71 |
| 10 | £2.04200 | £20.42 |
| 25 | £1.87440 | £46.86 |
| 100 | £1.69060 | £169.06 |
| 300 | £1.58813 | £476.44 |
| 500 | £1.55024 | £775.12 |
| 1,000 | £1.50677 | £1,506.77 |
| 2,500 | £1.46089 | £3,652.22 |
| 5,000 | £1.43324 | £7,166.20 |
| Unit Price without VAT: | £2.71000 |
|---|---|
| Unit Price with VAT: | £3.25200 |

