Chopper (Zero-Drift) Amplifier 1 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX421CPD+

DigiKey Part Number
MAX421CPD+-ND
Manufacturer
Manufacturer Product Number
MAX421CPD+
Description
IC OPAMP ZER-DRIFT 1CIRC 14DIP
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 µV
Current - Supply
1.3mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable