
MAX4071ATA+T | |
|---|---|
DigiKey Part Number | 175-MAX4071ATA+TTR-ND - Tape & Reel (TR) 175-MAX4071ATA+TCT-ND - Cut Tape (CT) 175-MAX4071ATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4071ATA+T |
Description | IC CURR SENSE 1 CIRCUIT 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4071ATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 2.4 µA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 100µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.71000 | £3.71 |
| 10 | £2.81900 | £28.19 |
| 25 | £2.59720 | £64.93 |
| 100 | £2.35420 | £235.42 |
| 250 | £2.24480 | £561.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.05021 | £5,125.52 |
| Unit Price without VAT: | £3.71000 |
|---|---|
| Unit Price with VAT: | £4.45200 |

