
MAX4028EUE+ | |
|---|---|
DigiKey Part Number | MAX4028EUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4028EUE+ |
Description | IC AMP MPLEX AMP 16TSSOP |
Customer Reference | |
Detailed Description | Video Amp 3 2:1 Multiplexer-Amplifier 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4028EUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | 2:1 Multiplexer-Amplifier | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 210 MHz | |
Slew Rate | 300V/µs | |
Current - Supply | 29 mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

