ARM® Cortex®-M4F - Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 96-WLP (4.47x4.44)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX32650GWQ+

DigiKey Part Number
505-MAX32650GWQ+-ND
Manufacturer
Manufacturer Product Number
MAX32650GWQ+
Description
IC MCU 32BIT 3MB FLASH 96WLP
Customer Reference
Detailed Description
ARM® Cortex®-M4F - Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 96-WLP (4.47x4.44)
Datasheet
 Datasheet
EDA/CAD Models
MAX32650GWQ+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Packaging
Strip
RAM Size
1M x 8
Part Status
Discontinued at DigiKey
Voltage - Supply (Vcc/Vdd)
0.99V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 4x10b Sigma-Delta
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
1-Wire, EBI/EMI, I2C, QSPI, SPI, UART/USART, USB
Supplier Device Package
96-WLP (4.47x4.44)
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Package / Case
96-WFBGA, WLBGA
Number of I/O
67
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types