Boost, Buck Switching Regulator IC Positive Fixed 1.25V, 2.3V, 5V 3 Output 750mA, 3.6A, 3.6A 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20419ATGD/V+

DigiKey Part Number
505-MAX20419ATGD/V+-ND
Manufacturer
Manufacturer Product Number
MAX20419ATGD/V+
Description
IC REG BCK BST 1.25V TRPL 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Buck Switching Regulator IC Positive Fixed 1.25V, 2.3V, 5V 3 Output 750mA, 3.6A, 3.6A 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20419ATGD/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Factory Stock: 1,275
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£9.68000£9.68
10£7.61200£76.12
75£6.62813£497.11
150£6.39940£959.91
300£6.21100£1,863.30
525£6.08349£3,193.83
1,050£5.95101£6,248.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.68000
Unit Price with VAT:£11.61600