
MAX20317EWP+ | |
|---|---|
DigiKey Part Number | MAX20317EWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20317EWP+ |
Description | IC 3.5MM ACCESSORY MNGMENT 20WLP |
Customer Reference | |
Detailed Description | Power Line Communications PMIC 20-WLP (1.62x2.02) |
EDA/CAD Models | MAX20317EWP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Power Line Communications | |
Current - Supply | 2µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, WLBGA | |
Supplier Device Package | 20-WLP (1.62x2.02) | |
Base Product Number |


