Power Line Communications PMIC 20-WLP (1.62x2.02)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20317EWP+T

DigiKey Part Number
MAX20317EWP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20317EWP+T
Description
IC 3.5MM ACCESSORY MNGMENT 20WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Line Communications PMIC 20-WLP (1.62x2.02)
Datasheet
 Datasheet
EDA/CAD Models
MAX20317EWP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Power Line Communications
Current - Supply
2µA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFBGA, WLBGA
Supplier Device Package
20-WLP (1.62x2.02)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40,000
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.11986£2,799.65
5,000£1.09765£5,488.25
Manufacturers Standard Package
Unit Price without VAT:£1.11986
Unit Price with VAT:£1.34383