Direct
Parametric Equivalent

MAX176BEWE+ | |
|---|---|
DigiKey Part Number | 505-MAX176BEWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX176BEWE+ |
Description | IC ADC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input |
Datasheet | Datasheet |
EDA/CAD Models | MAX176BEWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | £34.95674 | £1,608.01 |
| Unit Price without VAT: | £34.95674 |
|---|---|
| Unit Price with VAT: | £41.94809 |



