Direct

MAX127ACNG+ | |
|---|---|
DigiKey Part Number | MAX127ACNG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX127ACNG+ |
Description | IC DAS/ADC/DAC SPECIAL 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 8k I2C, Serial 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX127ACNG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 8k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.27000 | £49.27 |
| 15 | £39.73867 | £596.08 |
| 30 | £38.25867 | £1,147.76 |
| 105 | £36.21667 | £3,802.75 |
| Unit Price without VAT: | £49.27000 |
|---|---|
| Unit Price with VAT: | £59.12400 |


