
MAX11150EVKIT# | |
|---|---|
DigiKey Part Number | MAX11150EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX11150EVKIT# |
Description | EVALUATION KIT FOR 18-BIT, 500KS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX11150 - 18 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 500k | |
Data Interface | SPI | |
Input Range | 0 ~ 5V | |
Power (Typ) @ Conditions | 36.5mW @ 500kSPS | |
Utilized IC / Part | MAX11150 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £98.73000 | £98.73 |
| Unit Price without VAT: | £98.73000 |
|---|---|
| Unit Price with VAT: | £118.47600 |


