
MAX11150EUB+T | |
|---|---|
DigiKey Part Number | MAX11150EUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11150EUB+T |
Description | IC ADC 18BIT 10-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11150EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.3V ~ 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £13.77439 | £34,435.97 |
| Unit Price without VAT: | £13.77439 |
|---|---|
| Unit Price with VAT: | £16.52927 |


