ICL7650CPA+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 796
Unit Price: £7.47000
Datasheet

Similar


Microchip Technology
In Stock: 177
Unit Price: £3.89000
Datasheet
Chopper (Zero-Drift) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7650CPA+

DigiKey Part Number
ICL7650CPA+-ND
Manufacturer
Manufacturer Product Number
ICL7650CPA+
Description
IC OPAMP ZER-DRIFT 1CIRC 8DIP
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7650CPA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.5V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
1.5 pA
Voltage - Input Offset
700 µV
Current - Supply
1.2mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable