
DS3065W-100# | |
|---|---|
DigiKey Part Number | DS3065W-100#-ND |
Manufacturer | |
Manufacturer Product Number | DS3065W-100# |
Description | IC NVSRAM 8MBIT PARALLEL 256BGA |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 100 ns 256-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | DS3065W-100# Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 100ns | |
Access Time | 100 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 256-BGA (27x27) | |
Base Product Number |

