
DS1220AB-200+ | |
|---|---|
DigiKey Part Number | DS1220AB-200+-ND |
Manufacturer | |
Manufacturer Product Number | DS1220AB-200+ |
Description | IC NVSRAM 16KBIT PARALLEL 24EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 200 ns 24-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1220AB-200+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 200ns | |
Access Time | 200 ns | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 24-EDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.38000 | £18.38 |
| 14 | £16.80929 | £235.33 |
| 28 | £16.40107 | £459.23 |
| 56 | £15.99589 | £895.77 |
| 112 | £15.59563 | £1,746.71 |
| 252 | £15.13536 | £3,814.11 |
| Unit Price without VAT: | £18.38000 |
|---|---|
| Unit Price with VAT: | £22.05600 |

