DS1216B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 357
Unit Price: £34.72000
Datasheet
Smartwatch RAM Memory Controller IC 28-DIP Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1216B

DigiKey Part Number
DS1216B-ND
Manufacturer
Manufacturer Product Number
DS1216B
Description
IC MEM CTLR SMARTWATCH RAM 28DIP
Customer Reference
Detailed Description
Smartwatch RAM Memory Controller IC 28-DIP Socket
Datasheet
 Datasheet
EDA/CAD Models
DS1216B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Controller Type
Smartwatch RAM
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm) Socket
Supplier Device Package
28-DIP Socket
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes