
ADPL42001AZT+T | |
|---|---|
DigiKey Part Number | 175-ADPL42001AZT+TTR-ND - Tape & Reel (TR) 175-ADPL42001AZT+TCT-ND - Cut Tape (CT) 175-ADPL42001AZT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL42001AZT+T |
Description | IC REG LIN POS ADJ 100MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADPL42001AZT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.42300 | £4.23 |
| 25 | £0.38080 | £9.52 |
| 100 | £0.33370 | £33.37 |
| 250 | £0.31132 | £77.83 |
| 500 | £0.29780 | £148.90 |
| 1,000 | £0.28667 | £286.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.27493 | £687.33 |
| 5,000 | £0.26785 | £1,339.25 |
| 7,500 | £0.26430 | £1,982.25 |
| 12,500 | £0.26038 | £3,254.75 |
| 17,500 | £0.25808 | £4,516.40 |
| 25,000 | £0.25587 | £6,396.75 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |




