18V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 40
Stocking Options
Environmental Options
Media
Exclude
40Results
Applied FiltersRemove All

Showing
of 40
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SON
TPS7A1901DRBR
IC REG LIN POS ADJ 450MA 8-SON
Texas Instruments
4,083
In Stock
1 : £1.14000
Cut Tape (CT)
3,000 : £0.56031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.5V
18V
0.45V @ 400mA
450mA
40 µA
-
45dB (100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
LP3891EMR-1.8/NOPB
TPS7B8601QDDARQ1
IC REG LIN POS ADJ 8-SO PWRPAD
Texas Instruments
2,731
In Stock
1 : £1.54000
Cut Tape (CT)
2,500 : £0.78576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
18V
0.570V @ 500mA
500mA
26 µA
-
70dB (1kHz)
Current Limit, Delay, Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
SOT753
TPS7B4250QDBVRQ1
IC REG LIN POS ADJ 50MA SOT23-5
Texas Instruments
14,043
In Stock
1 : £0.88000
Cut Tape (CT)
3,000 : £0.37384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.5V
18V
1V @ 50mA
50mA
90 µA
350 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SON
TPS7A1901DRBT
IC REG LIN POS ADJ 450MA 8-SON
Texas Instruments
3,512
In Stock
1 : £1.34000
Cut Tape (CT)
250 : £0.60508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.5V
18V
0.45V @ 400mA
450mA
40 µA
-
45dB (100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
6,526
In Stock
1 : £1.48000
Cut Tape (CT)
3,000 : £0.38041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.2V
18V
0.45V @ 150mA
150mA
-
180 µA
92dB ~ 37dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
LP3891EMR-1.8/NOPB
TPS7B8601BQDDARQ1
IC REG LIN POS ADJ 8-SO PWRPAD
Texas Instruments
3,523
In Stock
1 : £1.54000
Cut Tape (CT)
2,500 : £0.78576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
18V
0.570V @ 500mA
500mA
26 µA
-
70dB (1kHz)
Current Limit, Delay, Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
SOT-23-5
TPL8032AD-S5TR
IC REG LIN POS ADJ 300MA SOT23-5
3PEAK
4,605
In Stock
1 : £1.60000
Cut Tape (CT)
3,000 : £0.44215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
18V
0.6V @ 300mA
300mA
160 µA
-
79dB ~ 41dB (120Hz ~ 1MHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
BA90DD0WHFP-TR
BD00FD0WHFP-TR
IC REG LINEAR POS ADJ 2A HRP-5
Rohm Semiconductor
489
In Stock
1 : £1.73000
Cut Tape (CT)
2,000 : £0.89463
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
32V
1.5V
18V
0.55V @ 1A
2A
1 mA
-
55dB (120Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
-
-
Surface Mount
HRP-5 (5 Leads + Tab)
HRP-5
TLE4275QKVURQ1
TPS7B8601QKVURQ1
IC REG LIN POS ADJ 500MA TO252-5
Texas Instruments
5,635
In Stock
1 : £1.82000
Cut Tape (CT)
2,500 : £0.94193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
18V
0.570V @ 500mA
500mA
26 µA
-
70dB (1kHz)
Current Limit, Delay, Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5
TPS77825PWP
TPS7B6701QPWPRQ1
IC REG LINEAR POS ADJ 20HTSSOP
Texas Instruments
5,313
In Stock
1 : £1.55000
Cut Tape (CT)
2,000 : £0.79609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.5V
18V
0.3V @ 200mA
450mA
25 µA
35 µA
60dB ~ 40dB (100Hz ~ 100kHz)
Enable, Reset
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
4,880
In Stock
27,500
Factory
1 : £1.75000
Cut Tape (CT)
2,500 : £0.47538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.224V
18V
0.45V @ 500mA
500mA
-
225 µA
87dB ~ 63dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
2,475
In Stock
15,000
Factory
1 : £0.53000
Cut Tape (CT)
2,500 : £0.24300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0.6V
18V
1.1V @ 100mA
100mA
15 µA
-
-
Enable, Power Good
Over Current, Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
2,499
In Stock
15,000
Factory
1 : £0.57000
Cut Tape (CT)
2,500 : £0.26440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0.6V
18V
1.1V @ 100mA
100mA
15 µA
-
-
Enable, Power Good
Over Current, Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
LMR1802G-LBTR
BD900N1WG-CTR
IC REG LIN POS ADJ 150MA 5-SSOP
Rohm Semiconductor
2,670
In Stock
1 : £0.74000
Cut Tape (CT)
3,000 : £0.34720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
42V
1V
18V
1.8V @ 150mA
150mA
60 µA
-
70dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
5-SSOP
8-HTSOP-J Top
BD900N1WEFJ-CE2
IC REG LIN POS ADJ 150MA 8HTSOP
Rohm Semiconductor
215
In Stock
1 : £0.79000
Cut Tape (CT)
2,500 : £0.37828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
42V
1V
18V
1.8V @ 150mA
150mA
60 µA
-
70dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
8-HTSOP-J Top
BD900N5WEFJ-CE2
IC REG LIN POS ADJ 500MA 8HTSOP
Rohm Semiconductor
2,380
In Stock
1 : £0.96000
Cut Tape (CT)
2,500 : £0.46286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
42V
1V
18V
1.25V @ 500mA
500mA
50 µA
-
-
Enable
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
LP3891EMR-1.8/NOPB
TPS7B8601DQDDARQ1
IC REG LIN POS ADJ 8-SO PWRPAD
Texas Instruments
2,294
In Stock
1 : £1.27000
Bulk
-
Bulk
Active
Positive
Adjustable
1
40V
1.2V
18V
0.570V @ 500mA
500mA
26 µA
-
70dB (1kHz)
Current Limit, Delay, Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
INFINFBCP5216H6327XTSA1
FAN1117ASX
IC REG LIN POS ADJ 1A SOT-223-4
Fairchild Semiconductor
103,127
Marketplace
728 : £0.31603
Bulk
-
Bulk
Obsolete
Positive
Adjustable
1
18V
1.25V
18V
1.2V @ 1A
1A
-
-
72dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
IRG4RC10UTRPBF
FAN1117ADX
IC REG LINEAR POS ADJ 1A TO252
Fairchild Semiconductor
7,500
Marketplace
624 : £0.36998
Bulk
-
Bulk
Obsolete
Positive
Adjustable
1
18V
1.25V
18V
1.2V @ 1A
1A
-
-
72dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
MC78M05BTG
FAN1117AT
IC REG LINEAR POS ADJ 1A TO220-3
Fairchild Semiconductor
36,396
Marketplace
336 : £0.68601
Tube
-
Tube
Obsolete
Positive
Adjustable
1
18V
1.25V
18V
1.2V @ 1A
1A
-
-
72dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220-3
5,011
In Stock
1 : £0.86000
Cut Tape (CT)
6,000 : £0.55262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
18V
1.224V
18V
0.45V @ 500mA
500mA
-
225 µA
87dB ~ 63dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-VSON
TPS7B8401QWDRBRQ1
IC REG LIN POS ADJ 150MA 8-SON
Texas Instruments
5
In Stock
1 : £1.16000
Cut Tape (CT)
3,000 : £0.57284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
18V
0.245V @ 150mA
150mA
26 µA
-
55dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-VDFN Exposed Pad
8-SON (3x3)
0
In Stock
Check Lead Time
1 : £0.62000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0.6V
18V
1.1V @ 100mA
100mA
15 µA
-
-
Enable, Power Good
Over Current, Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-WDFN Exposed Pad
6-TDFN (3x3)
0
In Stock
Check Lead Time
1 : £0.66000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0.6V
18V
1.1V @ 100mA
100mA
15 µA
-
-
Enable, Power Good
Over Current, Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-WDFN Exposed Pad
6-TDFN (3x3)
8-HTSOP-J Top
BD900N5EFJ-CE2
IC REG LIN POS ADJ 500MA 8HTSOP
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : £0.96000
Cut Tape (CT)
2,500 : £0.46286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
42V
1V
18V
1.25V @ 500mA
500mA
50 µA
-
-
Enable
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
Showing
of 40

18V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.