
PS081-DLC MODULE | |
|---|---|
DigiKey Part Number | PS081-DLCMODULE-ND |
Manufacturer | |
Manufacturer Product Number | PS081-DLC MODULE |
Description | EVAL BOARD FOR PS081 |
Customer Reference | |
Detailed Description | PS081 PICOSTRAIN® Resistance-to-Digital Converter Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Resistance-to-Digital Converter | |
Embedded | - | |
Utilized IC / Part | PS081 | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - |


