Resistive IC Input Output Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS081 DICE

DigiKey Part Number
PS081DICE-ND
Manufacturer
Manufacturer Product Number
PS081 DICE
Description
IC STRAIN GAUGE AFE DEVICE DIE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive IC Input Output Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Resistive
Input Type
-
Output Type
-
Current - Supply
150 nA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
140£3.86771£541.48
Manufacturers Standard Package
Unit Price without VAT:£3.86771
Unit Price with VAT:£4.64125